
The LTC2636CMS-LMX12#TRPBF is an 8-channel digital-to-analog converter with 12-bit resolution. It operates from a single supply voltage between 2.7V and 5.5V, with a maximum power dissipation of 2.7mW. The device features a settling time of 4.8us and is available in an MSOP package, suitable for surface mount applications. The LTC2636CMS-LMX12#TRPBF is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2636CMS-LMX12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636CMS-LMX12#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636CMS-LMX12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
