
The LTC2636CMS-LMX8#TRPBF is an 8-channel 8-bit SPI digital-to-analog converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and is supplied with a single voltage of 2.7V to 5.5V. The device is packaged in a 2500-count MSOP and is RoHS compliant. It features an integral nonlinearity of 0.5LSB and a settling time of 3.8us.
Sign in to ask questions about the Analog Devices LTC2636CMS-LMX8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636CMS-LMX8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636CMS-LMX8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
