
The LTC2636HDE-HMI12#PBF is an 8-channel digital-to-analog converter with a resolution of 12 bits. It operates from a single 5V supply and has a maximum power dissipation of 2.7mW. The device is available in a DFN package and is RoHS compliant. It features a settling time of 4.8us and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC2636HDE-HMI12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636HDE-HMI12#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636HDE-HMI12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
