The LTC2636HDE-HZ10#TRPBF is an 8-channel 10-bit digital-to-analog converter (DAC) that interfaces with SPI and serial protocols. It operates over a temperature range of -40°C to 125°C and dissipates a maximum of 2.7mW. The device is packaged in a surface-mount DFN package and is available in quantities of 2500 per reel. The LTC2636HDE-HZ10#TRPBF is compliant with RoHS regulations and features a settling time of 4us.
Sign in to ask questions about the Analog Devices LTC2636HDE-HZ10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636HDE-HZ10#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636HDE-HZ10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.