
The LTC2636HDE-LMI10#TRPBF is an 8-channel 10-bit digital-to-analog converter (DAC) with a SPI interface. It operates over a temperature range of -40°C to 125°C and is packaged in a DFN package for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 2.7mW. It features a settling time of 4us and is available in a tape and reel packaging format with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2636HDE-LMI10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636HDE-LMI10#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636HDE-LMI10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
