
The LTC2636HDE-LMI12#TRPBF is an 8-channel digital-to-analog converter with 12-bit resolution, operating over a supply voltage range of 2.7V to 5.5V. It features a DFN package and is RoHS compliant. The device is suitable for operation over a temperature range of -40°C to 125°C, with a maximum power dissipation of 2.7mW. The LTC2636HDE-LMI12#TRPBF is designed for surface mount applications and is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2636HDE-LMI12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636HDE-LMI12#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636HDE-LMI12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
