
The LTC2636HDE-LMI8#TRPBF is an 8-channel 8-bit digital-to-analog converter with SPI interface, operating over a temperature range of -40°C to 125°C. It is packaged in a surface mount DFN package and is RoHS compliant. The device has a maximum power dissipation of 2.7mW and a settling time of 3.8us. It is designed for use in single-supply applications and is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2636HDE-LMI8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636HDE-LMI8#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636HDE-LMI8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
