
The LTC2636HDE-LMX10#PBF is an 8-channel 10-bit digital-to-analog converter (DAC) that operates over a temperature range of -40°C to 125°C. It communicates via SPI and serial interfaces. This device is packaged in a DFN package and is RoHS compliant. The LTC2636HDE-LMX10#PBF has a maximum power dissipation of 2.7mW and a settling time of 4us.
Sign in to ask questions about the Analog Devices LTC2636HDE-LMX10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636HDE-LMX10#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636HDE-LMX10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
