
The LTC2636HMS-HMI8#TRPBF is an 8-channel 8-bit digital-to-analog converter (DAC) with a SPI interface. It operates over a temperature range of -40°C to 125°C and is packaged in a TFSOP package. The device is RoHS compliant and has a maximum power dissipation of 2.7mW. It features a settling time of 3.8us and is available in a tape and reel packaging with 2500 units per reel.
Analog Devices LTC2636HMS-HMI8#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
