
The LTC2636HMS-HMX10#PBF is an 8-channel 10-bit digital-to-analog converter with SPI interface. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 2.7mW. The device is packaged in a TFSOP package and is suitable for surface mount applications. The LTC2636HMS-HMX10#PBF is RoHS compliant and has a settling time of 4us.
Sign in to ask questions about the Analog Devices LTC2636HMS-HMX10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636HMS-HMX10#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636HMS-HMX10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
