The LTC2636HMS-HZ10#TRPBF is a 10-bit digital-to-analog converter with 8 channels, operating from a single 5V supply voltage. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in an MSOP package and is RoHS compliant. It has a maximum power dissipation of 2.7mW and a settling time of 4us. The LTC2636HMS-HZ10#TRPBF is suitable for use in surface mount applications.
Analog Devices LTC2636HMS-HZ10#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.