The LTC2636HMS-LMX10#TRPBF is a 10-bit digital-to-analog converter with 8 channels, operating over a temperature range of -40°C to 125°C. It features a SPI interface and is packaged in an MSOP package. The device is RoHS compliant and has a maximum power dissipation of 2.7mW. It has a resolution of 10 bits and a settling time of 4us. The converter is suitable for use in a variety of applications, including those requiring high accuracy and low power consumption.
Sign in to ask questions about the Analog Devices LTC2636HMS-LMX10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636HMS-LMX10#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636HMS-LMX10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.