
The LTC2636HMS-LMX8#PBF is an 8-channel 8-bit digital-to-analog converter with a SPI interface. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 2.7mW. The device is packaged in an MSOP and is RoHS compliant. It features an integral nonlinearity of 0.5LSB and a settling time of 3.8us.
Analog Devices LTC2636HMS-LMX8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636HMS-LMX8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
