
The LTC2636IDE-HMX10#TRPBF is a 10-bit digital-to-analog converter (DAC) with 8 channels, operating over a temperature range of -40°C to 85°C. It features a SPI interface and a maximum power dissipation of 2.7mW. The device is packaged in a DFN package and is mounted using surface mount techniques. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC2636IDE-HMX10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636IDE-HMX10#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636IDE-HMX10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.