
The LTC2636IDE-LMX12#TRPBF is an 8-channel digital-to-analog converter with a 12-bit resolution, operating over a temperature range of -40°C to 85°C. It features a maximum power dissipation of 2.7mW and is available in a DFN package. The device is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2636IDE-LMX12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636IDE-LMX12#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636IDE-LMX12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
