
The LTC2636IMS-HMI8#PBF is an 8-channel digital-to-analog converter with an 8-bit resolution. It operates over a supply voltage range of 4.5V to 5.5V and features a maximum power dissipation of 2.7mW. The device is packaged in an MSOP package and is suitable for surface mount applications. The LTC2636IMS-HMI8#PBF is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2636IMS-HMI8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636IMS-HMI8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636IMS-HMI8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
