
The LTC2636IMS-HMX10#TRPBF is a 10-bit digital-to-analog converter with 8 channels, operating on a single 5V supply voltage. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is mounted using surface mount techniques and has a maximum power dissipation of 2.7mW. It is RoHS compliant and available in a tape and reel packaging configuration with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC2636IMS-HMX10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636IMS-HMX10#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636IMS-HMX10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.