
The LTC2636IMS-HMX12#PBF is a 12-bit digital-to-analog converter with 8 channels, operating on a 5V supply voltage. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount MSOP package and is RoHS compliant. The LTC2636IMS-HMX12#PBF has a maximum power dissipation of 2.7mW and a maximum supply voltage of 5.5V. It operates at a resolution of 12 bits and has a settling time of 4.8us.
Sign in to ask questions about the Analog Devices LTC2636IMS-HMX12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636IMS-HMX12#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636IMS-HMX12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
