
The LTC2636IMS-LMX12#PBF is an 8-channel 12-bit digital-to-analog converter with SPI interface. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount MSOP package. The device has a maximum power dissipation of 2.7mW and a maximum supply voltage of 5.5V. It is RoHS compliant and has a settling time of 4.4us.
Sign in to ask questions about the Analog Devices LTC2636IMS-LMX12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2636IMS-LMX12#PBF technical specifications.
| Package/Case | MSOP |
| Input Type | SERIAL |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Current | 1mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636IMS-LMX12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
