
The LTC2636IMS-LZ12#PBF is a 12-bit digital-to-analog converter with 8 channels, operating over a temperature range of -40°C to 85°C. It features a nominal supply current of 1mA and a maximum power dissipation of 2.7mW. The device is available in a surface mount MSOP package and is compliant with RoHS standards. It has a resolution of 12 bits and a settling time of 4.4us. The LTC2636IMS-LZ12#PBF is a single-supply device with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Analog Devices LTC2636IMS-LZ12#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2636IMS-LZ12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
