
The LTC2637CMS-HMI8#PBF is an 8-channel, 8-bit digital-to-analog converter (DAC) that operates over an I2C interface. It is packaged in an MSOP package and is designed to operate from a single 5V supply. The device is specified to operate over a temperature range of 0°C to 70°C. The LTC2637CMS-HMI8#PBF is RoHS compliant and features an integral nonlinearity of 0.5LSB.
Sign in to ask questions about the Analog Devices LTC2637CMS-HMI8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637CMS-HMI8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637CMS-HMI8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
