
The LTC2637CMS-HMX12#PBF is a 12-bit digital-to-analog converter with 8 channels. It operates on a single supply and communicates via I2C interface. The device is packaged in a TFSOP package and is suitable for surface mount applications. It is RoHS compliant and operates over a temperature range of 0 to 70°C.
Analog Devices LTC2637CMS-HMX12#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.