
The LTC2637CMS-HMX8#TRPBF is an 8-channel 8-bit digital-to-analog converter with I2C interface, packaged in a TFSOP surface mount package. It operates over a temperature range of 0°C to 70°C. This RoHS compliant device has a settling time of 3.5us and is available in quantities of 2500 per reel.
Analog Devices LTC2637CMS-HMX8#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
