
The LTC2637CMS-HZ12#PBF is an 8-channel digital-to-analog converter with 12-bit resolution, supporting I2C interface. It operates over a temperature range of 0°C to 70°C and is available in a TFSOP package for surface mount applications. This device is RoHS compliant and features a settling time of 4.5us. It is a single-supply device, suitable for various digital-to-analog conversion needs.
Analog Devices LTC2637CMS-HZ12#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.