
The LTC2637CMS-HZ12#TRPBF is an 8-channel 12-bit digital-to-analog converter with I2C interface. It operates from a single 5V supply and is available in a 5-pin MSOP package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It features an integral nonlinearity of 2.5 LSB and a settling time of 4.5us.
Sign in to ask questions about the Analog Devices LTC2637CMS-HZ12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637CMS-HZ12#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637CMS-HZ12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.