
The LTC2637CMS-HZ8#PBF is an 8-channel 8-bit digital-to-analog converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and is supplied with a single 5V voltage. The device features an integral nonlinearity of 0.5LSB and a settling time of 3.5us. It is available in an MSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2637CMS-HZ8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637CMS-HZ8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637CMS-HZ8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
