The LTC2637CMS-HZ8#TRPBF is an 8-channel 8-bit digital-to-analog converter with I2C interface. It features a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The LTC2637CMS-HZ8#TRPBF is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel.
Analog Devices LTC2637CMS-HZ8#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.