
The LTC2637CMS-LMI12#PBF is a 12-bit digital-to-analog converter with 8 channels, supporting I2C and serial interfaces. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in a lead-free MSOP and features a resolution of 12 bits. It is RoHS compliant and has a settling time of 4.5us.
Analog Devices LTC2637CMS-LMI12#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
