
The LTC2637CMS-LMX10#PBF is a 10-bit digital-to-analog converter with 8 channels and a single supply voltage range of 2.7V to 5.5V. It operates over a temperature range of 0°C to 70°C and is available in a MSOP package. The device features an I2C and SPI interface and a resolution of 10 bits. It is RoHS compliant and has a settling time of 4.1us.
Sign in to ask questions about the Analog Devices LTC2637CMS-LMX10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637CMS-LMX10#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637CMS-LMX10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
