
The LTC2637HDE-HMI12#TRPBF is an 8-channel digital-to-analog converter from Analog Devices. It operates from a single 5V supply and features a resolution of 12 bits. The device is available in a surface-mount DFN package and is compliant with RoHS regulations. It can withstand temperatures up to 125°C and has a settling time of 4.5us. The LTC2637HDE-HMI12#TRPBF is suitable for applications requiring high precision and accuracy.
Sign in to ask questions about the Analog Devices LTC2637HDE-HMI12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637HDE-HMI12#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637HDE-HMI12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
