
The LTC2637HDE-HMI8#PBF is an 8-channel 8-bit digital-to-analog converter (DAC) from Analog Devices. It operates over a temperature range of -40°C to 125°C and is powered by a single 5V supply. The device features an I2C interface and is packaged in a surface-mount DFN package.
Sign in to ask questions about the Analog Devices LTC2637HDE-HMI8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637HDE-HMI8#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637HDE-HMI8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
