The LTC2637HDE-HZ10#TRPBF is an 8-channel digital-to-analog converter (DAC) from Analog Devices. It operates on a single 5V supply and features a resolution of 10 bits. The device is packaged in a DFN package and is available in quantities of 2500. It is RoHS compliant and has a maximum operating temperature of 125°C. The LTC2637HDE-HZ10#TRPBF is suitable for use in a variety of applications, including data acquisition and control systems.
Analog Devices LTC2637HDE-HZ10#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.