
The LTC2637HDE-LMI10#TRPBF is an 8-channel 10-bit digital-to-analog converter (DAC) with an I2C interface. It operates over a supply voltage range of 2.7V to 5.5V and is available in a DFN package. The device is RoHS compliant and features a settling time of 4.1us. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC2637HDE-LMI10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637HDE-LMI10#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637HDE-LMI10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.