
The LTC2637HDE-LMI12#TRPBF is a 12-bit 8-channel digital-to-analog converter with I2C interface. It operates over a temperature range of -40°C to 125°C and is available in a DFN package for surface mount applications. This device is RoHS compliant and features a settling time of 4.5us. It is designed for single supply operation and is available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC2637HDE-LMI12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637HDE-LMI12#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637HDE-LMI12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
