The LTC2637HDE-LMX10#TRPBF is an 8-channel digital-to-analog converter with 10-bit resolution, operating from 2.7V to 5.5V supply voltage. It features an I2C interface and a DFN package for surface mount applications. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. The LTC2637HDE-LMX10#TRPBF has a settling time of 4.1us and is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2637HDE-LMX10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637HDE-LMX10#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637HDE-LMX10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
