
The LTC2637HDE-LZ12#PBF is an 8-channel digital-to-analog converter with 12-bit resolution, supporting I2C and SPI interfaces. It operates over a supply voltage range of 2.7V to 5.5V and is available in a DFN package. The device is RoHS compliant and suitable for surface mount applications. It features a settling time of 4.5us and is specified for operation over the temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC2637HDE-LZ12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637HDE-LZ12#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637HDE-LZ12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
