
The LTC2637HMS-LMI10#TRPBF is an 8-channel 10-bit digital-to-analog converter from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a TFSOP package for surface mount applications. This device is RoHS compliant and features a settling time of 4.1us. It is designed for use in single supply applications and is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the Analog Devices LTC2637HMS-LMI10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637HMS-LMI10#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637HMS-LMI10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
