
The LTC2637HMS-LMX12#PBF is an 8-channel digital-to-analog converter with 12-bit resolution and a maximum operating temperature of 125°C. It operates from a single supply voltage between 2.7V and 5.5V and is RoHS compliant. The device features an integral nonlinearity of 2.5LSB and a settling time of 4.5us. It is available in an MSOP package and is suitable for surface mount applications.
Analog Devices LTC2637HMS-LMX12#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637HMS-LMX12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
