
The LTC2637HMS-LMX8#TRPBF is an 8-channel 8-bit digital-to-analog converter (DAC) with I2C interface. It operates over a temperature range of -40°C to 125°C and is packaged in a surface-mount MSOP package. The device is RoHS compliant and features a settling time of 3.5us. It is suitable for applications requiring high-resolution analog output from digital signals.
Sign in to ask questions about the Analog Devices LTC2637HMS-LMX8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637HMS-LMX8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637HMS-LMX8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.