
The LTC2637HMS-LZ12#TRPBF is an 8-channel digital-to-analog converter with 12-bit resolution. It operates from 2.7V to 5.5V and is packaged in an MSOP. The device is RoHS compliant and suitable for surface mount applications. The LTC2637HMS-LZ12#TRPBF features an integral nonlinearity of 2.5LSB and a settling time of 4.5us.
Sign in to ask questions about the Analog Devices LTC2637HMS-LZ12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637HMS-LZ12#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637HMS-LZ12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.