
The LTC2637IDE-HZ8#PBF is an 8-bit digital-to-analog converter from Analog Devices, featuring an I2C interface and packaged in a DFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a settling time of 3.5us and is available in a rail/tube packaging configuration with 91 units per package. It is a surface mount device, suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC2637IDE-HZ8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637IDE-HZ8#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637IDE-HZ8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
