
The LTC2637IDE-LZ10#PBF is an 8-channel digital-to-analog converter with 10-bit resolution. It operates over a supply voltage range of 2.7V to 5.5V and is available in a DFN package. The device features an integral nonlinearity of 1LSB and a settling time of 4.1us. It is suitable for surface mount applications and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2637IDE-LZ10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637IDE-LZ10#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637IDE-LZ10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
