
The LTC2637IMS-HMX10#PBF is a 10-bit digital-to-analog converter with 8 channels, operating on a single supply type and featuring an I2C interface. It is packaged in a TFSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LTC2637IMS-HMX10#PBF has a settling time of 4.1us and is available in a rail/tube packaging format with 37 pieces per package.
Sign in to ask questions about the Analog Devices LTC2637IMS-HMX10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637IMS-HMX10#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637IMS-HMX10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.