The LTC2637IMS-HZ10#TRPBF is an 8-channel digital-to-analog converter (DAC) with a resolution of 10 bits. It operates over a temperature range of -40°C to 85°C and is powered by a single 5V supply. The device features an I2C interface and is packaged in a surface-mount MSOP package. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC2637IMS-HZ10#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.