
The LTC2637IMS-HZ12#TRPBF is a 12-bit digital-to-analog converter with 8 channels, operating from a 4.5V to 5.5V supply voltage. It features an I2C interface and a resolution of 12 bits. The device is packaged in a surface-mount MSOP package and is RoHS compliant. The LTC2637IMS-HZ12#TRPBF operates over a temperature range of -40°C to 85°C and has a settling time of 4.5us.
Analog Devices LTC2637IMS-HZ12#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.