
The LTC2637IMS-HZ8#TRPBF is an 8-channel digital-to-analog converter with 8-bit resolution. It operates from a single 5V supply and is available in an MSOP package. The device features an integral nonlinearity of 0.5LSB and a settling time of 3.5us. It is RoHS compliant and suitable for surface mount applications. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2637IMS-HZ8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637IMS-HZ8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637IMS-HZ8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.