
The LTC2637IMS-LMI10#PBF is an 8-channel digital-to-analog converter with 10-bit resolution. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package. The device is RoHS compliant and features an I2C interface. It has a settling time of 4.1us and is suitable for single-supply operation with a maximum supply voltage of 5.5V.
Sign in to ask questions about the Analog Devices LTC2637IMS-LMI10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637IMS-LMI10#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637IMS-LMI10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
