
The LTC2637IMS-LMI8#TRPBF is an 8-channel 8-bit digital-to-analog converter with an I2C interface. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in an MSOP package and is RoHS compliant. It features an integral nonlinearity of 0.5LSB and a settling time of 3.5us.
Sign in to ask questions about the Analog Devices LTC2637IMS-LMI8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637IMS-LMI8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637IMS-LMI8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
