
The LTC2637IMS-LMX8#TRPBF is an 8-channel 8-bit digital-to-analog converter from Analog Devices. It features an I2C interface and operates over a temperature range of -40°C to 85°C. The device is packaged in a TFSOP package and is designed for surface mount applications. It is RoHS compliant and available in quantities of 2500 per reel. The LTC2637IMS-LMX8#TRPBF has a settling time of 3.5us and is a single-supply device.
Sign in to ask questions about the Analog Devices LTC2637IMS-LMX8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637IMS-LMX8#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637IMS-LMX8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.