
The LTC2637IMS-LZ10#PBF is a 10-bit digital-to-analog converter with 8 channels, featuring an I2C interface and a maximum operating temperature of 85°C. It is packaged in a lead-free MSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a settling time of 4.1us. It is available in a rail/tube packaging configuration with 37 units per package.
Sign in to ask questions about the Analog Devices LTC2637IMS-LZ10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2637IMS-LZ10#PBF technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2637IMS-LZ10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
